Part Details for MPLAD15KP160CAE3/TR by Microchip Technology Inc
Overview of MPLAD15KP160CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP160CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7498
|
Newark | Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP160CAE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.4100 / $25.3900 | Buy Now |
DISTI #
150-MPLAD15KP160CAE3/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.3902 | Buy Now |
DISTI #
MPLAD15KP160CAE3/T
|
Avnet Americas | Diode TVS Single Bi-Directional 160V 15kW 2-Pin T/R - Tape and Reel (Alt: MPLAD15KP160CAE3/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$24.4100 / $27.3400 | Buy Now |
DISTI #
494-LAD15KP160CAE3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS | 0 |
|
$27.3400 | Order Now |
DISTI #
MPLAD15KP160CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2400 / $50.7800 | Buy Now |
|
NAC | Bi-Directional TVS, PLAD RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.8200 / $27.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.2400 / $50.7800 | Buy Now |