Part Details for MPLAD15KP12AE3 by Microchip Technology Inc
Overview of MPLAD15KP12AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP12AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6606
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP12AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $20.3400 | Buy Now |
DISTI #
MPLAD15KP12AE3-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3401 | Buy Now |
DISTI #
MPLAD15KP12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD15KP12AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5600 / $21.9100 | Buy Now |
DISTI #
494-MPLAD15KP12AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$20.3400 | Order Now |
DISTI #
MPLAD15KP12AE3
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.4600 / $21.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4300 / $40.6900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.0900 / $22.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4300 / $40.6900 | Buy Now |
Part Details for MPLAD15KP12AE3
MPLAD15KP12AE3 CAD Models
MPLAD15KP12AE3 Part Data Attributes
|
MPLAD15KP12AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP12AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 12V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP12AE3
This table gives cross-reference parts and alternative options found for MPLAD15KP12AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP12AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD15KP12A | Trans Voltage Suppressor Diode, 15000W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP12AE3 vs MPLAD15KP12A |
MXLPLAD15KP12A | Trans Voltage Suppressor Diode, 15000W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP12AE3 vs MXLPLAD15KP12A |
MAPLAD15KP12AE3 | Trans Voltage Suppressor Diode, 15000W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP12AE3 vs MAPLAD15KP12AE3 |
MAPLAD15KP12A | Trans Voltage Suppressor Diode, 15000W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP12AE3 vs MAPLAD15KP12A |