Part Details for MPL-SE4030-1R0 by Monolithic Power Systems
Results Overview of MPL-SE4030-1R0 by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL-SE4030-1R0 Information
MPL-SE4030-1R0 by Monolithic Power Systems is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPL-SE4030-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9774
|
Newark | Power Inductor, 1Uh, Semishielded, 6.3A, Inductance:1Μh, Rms Current (Irms):6.3A, Inductor Constr... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1965 |
|
$0.3110 / $0.5870 | Buy Now |
DISTI #
1589-MPL-SE4030-1R0CT-ND
|
DigiKey | FIXED IND 1UH 6.3A 12.5 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2572 In Stock |
|
$0.1750 / $0.4100 | Buy Now |
DISTI #
MPL-SE4030-1R0
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 6.3 A, Semishielded, 7.5 A, 4mm x 4mm x 3mm - Tape and Reel (Alt:... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1703 / $0.1872 | Buy Now |
DISTI #
946-MPL-SE4030-1R0
|
Mouser Electronics | Power Inductors - SMD SemiShielded Series, size dimension: 4030, Inductance value: 1.0uH RoHS: Compliant | 2078 |
|
$0.1750 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.1734 | Buy Now |
DISTI #
MPL-SE4030-1R0
|
Avnet Silica | Power Inductor SMD 1 uH 20 63 A Semishielded 75 A 4mm x 4mm x 3mm (Alt: MPL-SE4030-1R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPL-SE4030-1R0
MPL-SE4030-1R0 CAD Models
MPL-SE4030-1R0 Part Data Attributes
|
MPL-SE4030-1R0
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-SE4030-1R0
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 100 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |