Part Details for MPL-SE4030-150 by Monolithic Power Systems
Results Overview of MPL-SE4030-150 by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL-SE4030-150 Information
MPL-SE4030-150 by Monolithic Power Systems is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPL-SE4030-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPL-SE4030-150CT-ND
|
DigiKey | FIXED IND 15UH 1.6A 185 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3095 In Stock |
|
$0.1750 / $0.4100 | Buy Now |
DISTI #
MPL-SE4030-150
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1.6 A, Semishielded, 1.95 A, 4mm x 4mm x 3mm - Tape and Reel (Al... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1703 / $0.1872 | Buy Now |
DISTI #
946-MPL-SE4030-150
|
Mouser Electronics | Power Inductors - SMD SemiShielded Series, size dimension: 403 RoHS: Compliant | 5 |
|
$0.1770 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.1734 | Buy Now |
DISTI #
MPL-SE4030-150
|
Avnet Silica | Power Inductor SMD 15 uH 20 16 A Semishielded 195 A 4mm x 4mm x 3mm (Alt: MPL-SE4030-150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPL-SE4030-150
MPL-SE4030-150 CAD Models
MPL-SE4030-150 Part Data Attributes
|
MPL-SE4030-150
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-SE4030-150
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 100 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |