Part Details for MPL-AY3020-100 by Monolithic Power Systems
Overview of MPL-AY3020-100 by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPL-AY3020-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9755
|
Newark | Power Inductor, 10Uh, Shielded, 1.3A, Inductance:10Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.75A, Product Range:Mpl-Ay, Dc Resistance Max:0.425Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AY3020-100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2848 |
|
$0.6040 / $1.1700 | Buy Now |
DISTI #
1589-MPL-AY3020-100CT-ND
|
DigiKey | FIXED IND 10UH 1.3A 370 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$0.4848 / $1.0500 | Buy Now |
DISTI #
MPL-AY3020-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.3 A, Unshielded, 1.75 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: MPL-AY3020-100) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
946-MPL-AY3020-100
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 3020, Inductance value: 10uH RoHS: Compliant | 0 |
|
$0.4840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4000 | Buy Now |
DISTI #
MPL-AY3020-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.3 A, Unshielded, 1.75 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: MPL-AY3020-100) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
MPL-AY3020-100
|
Avnet Silica | Power Inductor (SMD), 10 uH, � 20%, 1.3 A, Unshielded, 1.75 A, 3.5mm x 3.2mm x 1.8mm (Alt: MPL-AY3020-100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Standard Series, size dimension: 3020, Inductance value: 10 H Min Qty: 1 | 0 |
|
$0.4000 / $0.5000 | Buy Now |
Part Details for MPL-AY3020-100
MPL-AY3020-100 CAD Models
MPL-AY3020-100 Part Data Attributes:
|
MPL-AY3020-100
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY3020-100
Monolithic Power Systems
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |