-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL-AL4020-R82 by Monolithic Power Systems is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9691
|
Newark | Power Inductor, 820Nh, Shielded, 8.4A, Inductance:820Nh, Rms Current (Irms):8.4A, Inductor Constr... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3416 |
|
$1.6800 / $2.2900 | Buy Now |
DISTI #
1589-MPL-AL4020-R82CT-ND
|
DigiKey | FIXED IND 820NH 8.4A 9 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1020 In Stock |
|
$0.6683 / $1.3200 | Buy Now |
DISTI #
MPL-AL4020-R82
|
Avnet Americas | Power Inductor (SMD), 820 nH, ? 20%, 8.4 A, Unshielded, 9.5 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.6987 | Buy Now |
DISTI #
946-MPL-AL4020-R82
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 0.82uH RoHS: Compliant | 1403 |
|
$0.6620 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks | 0 |
|
$1.1400 | Buy Now |
DISTI #
MPL-AL4020-R82
|
Avnet Silica | Power Inductor SMD 820 nH 20 84 A Unshielded 95 A 41mm x 41mm x 19mm (Alt: MPL-AL4020-R82) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL4020-R82
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL4020-R82
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Inductor Type | GENERAL PURPOSE INDUCTOR |