Part Details for MPL-AL4020-1R5 by Monolithic Power Systems
Overview of MPL-AL4020-1R5 by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPL-AL4020-1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9694
|
Newark | Power Inductor, 1.5Uh, Shielded, 6.4A, Inductance:1.5Μh, Rms Current (Irms):6.4A, Inductor Construction:Shielded, Saturation Current (Isat):7.1A, Product Range:Mpl-Al, Dc Resistance Max:0.0159Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL4020-1R5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2875 |
|
$0.9350 / $1.7400 | Buy Now |
DISTI #
1589-MPL-AL4020-1R5CT-ND
|
DigiKey | FIXED IND 1.5UH 6.4A 14.5MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
978 In Stock |
|
$0.7469 / $1.5500 | Buy Now |
DISTI #
MPL-AL4020-1R5
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 6.4 A, Shielded, 7.1 A, MPL-AL - Tape and Reel (Alt: MPL-AL4020-1R5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
946-MPL-AL4020-1R5
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1.5uH | 2253 |
|
$0.7460 / $1.5500 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 1.5 uH ±20 % 6.4 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.9700 / $1.3000 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 1.5 uH ±20 % 6.4 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
DISTI #
MPL-AL4020-1R5
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 6.4 A, Shielded, 7.1 A, MPL-AL - Tape and Reel (Alt: MPL-AL4020-1R5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
3501803
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 6.4A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2875 |
|
$0.7240 / $1.0554 | Buy Now |
DISTI #
3501803RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 6.4A RoHS: Compliant Min Qty: 100 Container: Reel | 2875 |
|
$0.7240 / $0.8487 | Buy Now |
DISTI #
3501803
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 6.4A RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 2875 |
|
$0.5740 / $0.9241 | Buy Now |
Part Details for MPL-AL4020-1R5
MPL-AL4020-1R5 CAD Models
MPL-AL4020-1R5 Part Data Attributes:
|
MPL-AL4020-1R5
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL4020-1R5
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Inductor Type | GENERAL PURPOSE INDUCTOR |