There are no models available for this part yet.
Overview of MPIA2512V2-R33-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPIA2512V2-R33-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC0389
|
Newark | Ind 0.33Uh, 7.5A, 2.5X2.0X1.2 Smt, 2Pads/ T&r |Eaton Bussmann MPIA2512V2-R33-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.8100 | Buy Now | |
DISTI #
283-MPIA2512V2-R33-RTR-ND
|
DigiKey | IND 0.33UH 7.5A 2.5X2.0X1.2 SM Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8685 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $1.7600 | Buy Now | ||
DISTI #
000000000005967301
|
Sager | Power Inductors - SMD IND 0.33uH, 7.5A, 2.5X2.0X1.2 SMT, 2Pads Min Qty: 3000 | 0 |
|
$1.0700 | Buy Now |