Part Details for MPI4040R3-4R7-R by Eaton Corporation
Results Overview of MPI4040R3-4R7-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI4040R3-4R7-R Information
MPI4040R3-4R7-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPI4040R3-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, SMD, 1816 | 200 |
|
$0.4900 / $1.0500 | Buy Now |
DISTI #
MPI4040R3-4R7-R
|
Avnet Abacus | Ind High Current Power Shielded 47uH 20 100KHz 23A 1616 TR (Alt: MPI4040R3-4R7-R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 4901 |
|
RFQ |
Part Details for MPI4040R3-4R7-R
MPI4040R3-4R7-R CAD Models
MPI4040R3-4R7-R Part Data Attributes
|
MPI4040R3-4R7-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPI4040R3-4R7-R
Eaton Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1816, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 1816 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.85 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |