Part Details for MPI4040R2-2R2-R by Eaton Corporation
Results Overview of MPI4040R2-2R2-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI4040R2-2R2-R Information
MPI4040R2-2R2-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPI4040R2-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI4040R2-2R2-R
|
Avnet Abacus | Power Inductor SMD 22 uH 20 32 A Shielded 57 A 445mm x 406mm x 15mm (Alt: MPI4040R2-2R2-R) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Abacus - 0 |
|
Buy Now |
Part Details for MPI4040R2-2R2-R
MPI4040R2-2R2-R CAD Models
MPI4040R2-2R2-R Part Data Attributes
|
MPI4040R2-2R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPI4040R2-2R2-R
Eaton Corporation
General Purpose Inductor, 2.2uH, 20%, 1816,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1816 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.7 A | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |