-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 1717
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI4020V2-1R5-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74026173
|
RS | IND 1.5uH, 6.0A 4.4x4.2x1.8 SMT, 2Pads | Eaton Electronics MPI4020V2-1R5-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
DISTI #
MPI4020V2-1R5-R
|
TME | Inductor: wire, SMD, 1.5uH, 5A, 30mΩ, ±20%, 4.4x4.2x1.8mm, -55÷125°C Min Qty: 3000 | 0 |
|
$0.4280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI4020V2-1R5-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
MPI4020V2-1R5-R
Eaton Electronics
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 1717
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton |