Part Details for MPI4020V2-1R0-R by Eaton Bussmann
Overview of MPI4020V2-1R0-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI4020V2-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6897
|
Newark | Ind 1.0Uh, 7.0A 4.4X4.2X1.8 Smt, 2Pads/ T&r |Eaton Bussmann MPI4020V2-1R0-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
283-4714-1-ND
|
DigiKey | FIXED IND 1UH 6.5A 24 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14363 In Stock |
|
$0.7433 / $1.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6600 / $1.0600 | Buy Now | |
DISTI #
000000000005607598
|
Sager | Power Inductors - SMD 1uh 24mOhm 7A | 0 |
|
Buy Now |