Part Details for MPI4020V2-100-R by Eaton Bussmann
Overview of MPI4020V2-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI4020V2-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6899
|
Newark | Ind 10.0Uh, 2.2A 4.4X4.2X1.8 Smt, 2Pads/ T&r |Eaton Bussmann MPI4020V2-100-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
283-4713-1-ND
|
DigiKey | FIXED IND 10UH 1.7A 281 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
720 In Stock |
|
$0.7066 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $1.6100 | Buy Now |
DISTI #
000000000005607597
|
Sager | Power Inductors - SMD 10uh 256mOhm 2.2A Min Qty: 3000 | 0 |
|
$0.9857 | Buy Now |