Part Details for MPI4015V2-100-R by Eaton Corporation
Results Overview of MPI4015V2-100-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI4015V2-100-R Information
MPI4015V2-100-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPI4015V2-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI4015V2-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.8 A, Shielded, 2.1 A, 4.4mm x 4.2mm x 1.3mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6914 / $0.7187 | Buy Now |
DISTI #
704-MPI4015V2-100-R
|
Mouser Electronics | Power Inductors - SMD 10uh 240mOhm ?A RoHS: Compliant | 3276 |
|
$0.7200 / $1.3200 | Buy Now |
|
Future Electronics | IND 10.0uH, 2.1A 4.4x4.2x1.3 SMT, 2Pads RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.7620 | Buy Now |
DISTI #
MPI4015V2-100-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6600 / $0.7900 | Buy Now |
DISTI #
MPI4015V2-100-R
|
Avnet Abacus | Power Inductor SMD 10 uH 20 18 A Shielded 21 A 44mm x 42mm x 13mm - Tape and Reel (Alt: MPI4015V2-1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MPI4015V2-100-R
MPI4015V2-100-R CAD Models
MPI4015V2-100-R Part Data Attributes
|
MPI4015V2-100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPI4015V2-100-R
Eaton Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 1717
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 1717 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
DC Resistance | 0.294 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |