Part Details for MPI005OTELAAM12 by Bulgin
Results Overview of MPI005OTELAAM12 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI005OTELAAM12 Information
MPI005OTELAAM12 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPI005OTELAAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4334
|
Newark | Anti Vandal Sw, Spdt, 5A, 24V/125V, Amb, Product Range:Mpi005 Series, Panel Cutout Diameter:19Mm, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$8.4100 | Buy Now |
DISTI #
167-MPI005OTELAAM12
|
Mouser Electronics | Pushbutton Switches 19mm Al Vndl Rstnt Ylw Ring Scrw Term RoHS: Compliant | 0 |
|
$31.0800 / $35.2200 | Order Now |
DISTI #
MPI005OTELAAM12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$49.2900 / $67.5600 | RFQ |