-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1729CMS8-4.1#TRPBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CMS8-4.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CS8-8.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5587
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Product Range:Mpi002 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$30.7900 / $42.4700 | Buy Now |
DISTI #
89H9175
|
Newark | Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Screw, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6000 / $42.8600 | Buy Now |
DISTI #
708-1319-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
122 In Stock |
|
$31.0917 / $42.8900 | Buy Now |
DISTI #
117-MPI002/TERM/RD
|
Mouser Electronics | Pushbutton Switches RED RING SCREW TERM RoHS: Compliant | 94 |
|
$29.6700 / $38.1600 | Buy Now |
DISTI #
70099391
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, Screw, 12 | Bulgin MPI002/TERM/RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 54 |
|
$31.0900 / $40.3800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount RoHS: Compliant |
33 In Stock |
|
$25.3000 / $42.5000 | Buy Now |
DISTI #
MPI002/TERM/RD
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP66, red Min Qty: 1 | 54 |
|
$28.9400 / $38.4700 | Buy Now |
DISTI #
MPI002/TERM/RD
|
Avnet Abacus | Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front (Alt: MPI002/TERM/RD) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500012688
|
Chip1Stop | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Panel Mount Screw Bulk RoHS: Compliant pbFree: Yes | 40 |
|
$62.9000 | Buy Now |
DISTI #
C1S136500032664
|
Chip1Stop | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Panel Mount Screw Bulk RoHS: Compliant pbFree: Yes | 2 |
|
$40.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI002/TERM/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/TERM/RD
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 31 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SCREW |