Part Details for MPI002/TERM/D1 by Bulgin
Overview of MPI002/TERM/D1 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI002/TERM/D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9299
|
Newark | Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Screw, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$35.7100 / $51.3500 | Buy Now |
DISTI #
75M3522
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Mpi002 Series, Switch Operation:Off-(On), Illumination Color:Green, Red, Switch Terminals:Screw, Operating Force:12N Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/D1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8900 / $43.4000 | Buy Now |
DISTI #
708-1451-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$33.6380 / $36.1100 | Buy Now |
DISTI #
70099295
|
RS | Switch, Ring Illuminated, S.P. Push to Make, 50mA, 24V d.c.Max, Screw Term. | Bulgin MPI002/TERM/D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 29 |
|
$24.2400 | Buy Now |
|
Onlinecomponents.com | Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Green - Red - Screw. RoHS: Compliant |
29 In Stock |
|
$34.9000 / $45.4200 | Buy Now |
DISTI #
MPI002/TERM/D1
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP66, 2VDC Min Qty: 1 | 10 |
|
$29.0000 / $37.7500 | Buy Now |
DISTI #
MPI002/TERM/D1
|
Avnet Abacus | Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front (Alt: MPI002/TERM/D1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Green - Red - Screw. RoHS: Compliant |
29 In Stock |
|
$34.9000 / $45.4200 | Buy Now |
Part Details for MPI002/TERM/D1
MPI002/TERM/D1 CAD Models
MPI002/TERM/D1 Part Data Attributes
|
MPI002/TERM/D1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/TERM/D1
Bulgin
Vandal Resistant Pushbutton Switch; Illumination:Illuminated; Actuator Style:Round; Actuator Diameter:22mm; Circuitry:SPST; Switch Operation:Push to Make; Switch Terminals:Screw; Contact Current Max:50mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Actuator Material | STAINLESS STEEL | |
Body Height | 31 mm | |
Body Length or Diameter | 19.2 mm | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | RED/GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SCREW |