Part Details for MPI002/TERM/WH by Bulgin
Overview of MPI002/TERM/WH by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1729CMS8-4.1#TRPBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CMS8-4.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CS8-8.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs |
Price & Stock for MPI002/TERM/WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6406
|
Newark | Switch, Vandal Resist, Spst, 50Ma, 24Vdc, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Mpi002 Series, Switch Operation:Off-On, Illumination Color:White, Switch Terminals:Screw, Contact Current Max:50Ma Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/WH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4100 / $50.8600 | Buy Now |
DISTI #
58M9302
|
Newark | Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Screw, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5000 / $51.0000 | Buy Now |
DISTI #
708-1453-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6380 / $36.6300 | Buy Now |
DISTI #
117-MPI002/TERM/WH
|
Mouser Electronics | Pushbutton Switches WHITE DOT SCREW TERM RoHS: Compliant | 0 |
|
$33.6300 / $36.1100 | Order Now |
DISTI #
70099291
|
RS | Switch, Ring Illuminated, White, S.P. Pushto Make, 50mA, 24V Max, Screw Term. | Bulgin MPI002/TERM/WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 30 |
|
$36.3300 / $40.3700 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI002 Series White LED Ring (No Resistor) Screw Termination RoHS: Compliant | 0 |
|
$32.9600 / $67.2800 | Buy Now |
DISTI #
77321322
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 185 |
|
$25.9730 / $37.0429 | Buy Now |
DISTI #
77351952
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$40.7680 / $45.5560 | Buy Now |
DISTI #
MPI002/TERM/WH
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP66, white Min Qty: 1 | 12 |
|
$29.8100 / $36.4000 | Buy Now |
DISTI #
MPI002/TERM/WH
|
Avnet Abacus | Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front (Alt: MPI002/TERM/WH) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPI002/TERM/WH
MPI002/TERM/WH CAD Models
MPI002/TERM/WH Part Data Attributes
|
MPI002/TERM/WH
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/TERM/WH
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 31 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | WHITE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SCREW |