-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI002/28/GN/24 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812254
|
Farnell | SWITCH, VR, RING ILLUM, GRN, SLDR, 24V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 25 |
|
$37.8991 / $43.4441 | Buy Now |
DISTI #
708-2534-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
38 In Stock |
|
$31.1330 / $44.4300 | Buy Now |
DISTI #
167-MPI002/28/GN/24
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 84 |
|
$31.1300 / $42.6400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Conn... more RoHS: Compliant | 0 |
|
$27.9100 / $56.9500 | Buy Now |
DISTI #
MPI002/28/GN/24
|
Avnet Abacus | Pushbutton Switch SPSTNO Vandal Resistant Illuminated Panel Mount Front (Alt: MPI002/28/GN/24) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Switches | 38 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI002/28/GN/24
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/28/GN/24
Bulgin
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | ROUND BUTTON TYPE | |
Body Height | 32.7 mm | |
Body Length or Diameter | 22 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |
The recommended torque for the MPI002/28/GN/24 connector is 0.5 Nm to 1.5 Nm, as specified by Bulgin.
Yes, the MPI002/28/GN/24 connector is suitable for outdoor use, as it has an IP67 rating, which provides protection against dust and water ingress.
The operating temperature range of the MPI002/28/GN/24 connector is -40°C to 125°C, making it suitable for use in a wide range of applications.
Yes, the MPI002/28/GN/24 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the MPI002/28/GN/24 connector is part of the MPI series and is compatible with other connectors in the series, allowing for flexibility in design and application.