Part Details for MPI002/28/AM/12 by Bulgin
Overview of MPI002/28/AM/12 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI002/28/AM/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI002/28/AM/12-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-MPI002/28/AM/12
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 0 |
|
$21.0300 / $28.6000 | Order Now |
|
Onlinecomponents.com | Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI002 Series 12V Amber LED Ring 2.8mm Tab Termination RoHS: Compliant | 0 |
|
$18.8600 / $31.1000 | Buy Now |
Part Details for MPI002/28/AM/12
MPI002/28/AM/12 CAD Models
MPI002/28/AM/12 Part Data Attributes:
|
MPI002/28/AM/12
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/28/AM/12
Bulgin
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) |