Part Details for MPI001/28/RD by Bulgin
Results Overview of MPI001/28/RD by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI001/28/RD Information
MPI001/28/RD by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPI001/28/RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4368808
|
Farnell | ANTI VANDAL SW, SPST-NO, 0.05A/24VDC RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 56 |
|
$32.7371 / $34.6303 | Buy Now |
DISTI #
3248859
|
Farnell | SWITCH, ILLUM RED RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$27.0577 / $29.6849 | Buy Now |
DISTI #
5831-MPI001/28/RD-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$26.9300 / $34.0400 | Buy Now |
DISTI #
708-1312-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.1330 / $44.4300 | Buy Now |
DISTI #
117-MPI001/28/RD
|
Mouser Electronics | Pushbutton Switches RED DOT SOLDER LUG RoHS: Compliant | 25 |
|
$31.1300 / $39.2500 | Buy Now |
DISTI #
70099386
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, 2.8 mm Tabs | Bulgin MPI001/28/RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$31.5900 / $41.0300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount RoHS: Compliant |
2 In Stock |
|
$30.8400 / $41.9300 | Buy Now |
DISTI #
87317855
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 70 |
|
$37.1000 | Buy Now |
DISTI #
MPI001/28/RD
|
Avnet Abacus | Switch Vandal Resistant OFFON SPSTNO Quick Connect 24VDC Panel Mount (Alt: MPI001/28/RD) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount RoHS: Compliant |
2 In Stock |
|
$30.8400 / $41.9300 | Buy Now |
Part Details for MPI001/28/RD
MPI001/28/RD CAD Models
MPI001/28/RD Part Data Attributes
|
MPI001/28/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI001/28/RD
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 32.7 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |