Part Details for MPI001/TERM/BL by Bulgin
Overview of MPI001/TERM/BL by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1729CMS8-4.1#TRPBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CMS8-4.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CS8-8.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs |
Price & Stock for MPI001/TERM/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C6841
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Product Range:-, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip66 Rohs Compliant: Yes |Bulgin Limited MPI001/TERM/BL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4700 / $38.9600 | Buy Now |
DISTI #
708-1316-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
18 In Stock |
|
$34.2531 / $48.6300 | Buy Now |
DISTI #
117-MPI001/TERM/BL
|
Mouser Electronics | Pushbutton Switches BLU DOT SCREW TERM RoHS: Compliant | 6 |
|
$34.2500 / $45.5000 | Buy Now |
DISTI #
70099275
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, Screw, 12 | Bulgin MPI001/TERM/BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 22 |
|
$38.5200 / $42.8000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount RoHS: Compliant |
66 In Stock |
|
$35.7200 / $44.1200 | Buy Now |
DISTI #
MPI001TERMBL-BUL
|
TME | Switch: vandal resistant Min Qty: 2 | 605 |
|
$22.3664 / $32.8902 | Buy Now |
DISTI #
MPI001/TERM/BL
|
Avnet Abacus | Switch Vandal Resistant OFF-(ON) SPST-NO Screw 24VDC Panel Mount (Alt: MPI001/TERM/BL) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500233643
|
Chip1Stop | Push Button Switch RoHS: Compliant pbFree: Yes | 25 |
|
$105.0000 | Buy Now |
DISTI #
C1S136500012615
|
Chip1Stop | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Panel Mount Screw Bulk RoHS: Compliant | 16 |
|
$30.4000 / $35.1000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount RoHS: Compliant |
66 In Stock |
|
$35.7200 / $44.1200 | Buy Now |
Part Details for MPI001/TERM/BL
MPI001/TERM/BL CAD Models
MPI001/TERM/BL Part Data Attributes
|
MPI001/TERM/BL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI001/TERM/BL
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Height | 31 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SCREW |