Part Details for MPI001/TE/GN/6 by Bulgin
Results Overview of MPI001/TE/GN/6 by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI001/TE/GN/6 Information
MPI001/TE/GN/6 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPI001/TE/GN/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI001/TE/GN/6-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-MPI001/TE/GN/6
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch | 0 |
|
$17.7300 / $23.4100 | Order Now |
DISTI #
70427602
|
RS | Push Button Switch, IP66,19.2mm, SP-NO, Pmnt, Momentary, Illuminated Green LED, | Bulgin MPI001/TE/G... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6300 / $16.4000 | RFQ |
|
Onlinecomponents.com | Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI001 Series 6V Green LED Dot ... more RoHS: Compliant | 0 |
|
$18.4700 / $30.4600 | Buy Now |