Part Details for MPI001/TE/AM/24 by Bulgin
Results Overview of MPI001/TE/AM/24 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI001/TE/AM/24 Information
MPI001/TE/AM/24 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPI001/TE/AM/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI001/TE/AM/24-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-MPI001/TE/AM/24
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch | 0 |
|
$20.8500 | Order Now |
|
Onlinecomponents.com | Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI001 Series 24V Amber LED Dot... more RoHS: Compliant | 0 |
|
$20.9500 / $43.8900 | Buy Now |