Part Details for MPI001/FL/BL by Bulgin
Results Overview of MPI001/FL/BL by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI001/FL/BL Information
MPI001/FL/BL by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPI001/FL/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4368809
|
Farnell | ANTI VANDAL SW, SPST-NO, 0.05A/24VDC RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 40 |
|
$43.2857 / $45.7822 | Buy Now |
DISTI #
167-MPI001/FL/BL
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch | 0 |
|
$25.1200 / $27.5300 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Wire Lead ... more RoHS: Compliant | 0 |
|
$22.7400 / $27.6200 | Buy Now |
DISTI #
87452402
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2001 | Americas - 50 |
|
$27.2162 / $44.5352 | Buy Now |
DISTI #
MPI001/FL/BL
|
Avnet Abacus | Switch Vandal Resistant OFFON SPSTNO Quick Connect 24VDC Panel Mount (Alt: MPI001/FL/BL) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |