Part Details for MPI001/FL/AM by Bulgin
Overview of MPI001/FL/AM by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MPI001/FL/AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI001/FL/AM-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-MPI001/FL/AM
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 0 |
|
$24.1800 / $34.9300 | Order Now |
|
Onlinecomponents.com | Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI001 Series Amber LED Dot (No Resistor) Flying Leads RoHS: Compliant | 0 |
|
$21.8000 / $38.9400 | Buy Now |
Part Details for MPI001/FL/AM
MPI001/FL/AM CAD Models
MPI001/FL/AM Part Data Attributes
|
MPI001/FL/AM
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI001/FL/AM
Bulgin
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) |