Part Details for MPI001/28/BL/12 by Bulgin
Results Overview of MPI001/28/BL/12 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI001/28/BL/12 Information
MPI001/28/BL/12 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPI001/28/BL/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI001/28/BL/12-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5632 | Buy Now |
DISTI #
167-MPI001/28/BL/12
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 50 |
|
$34.5600 / $43.1500 | Buy Now |
DISTI #
70427596
|
RS | Push Button Switch, IP66,19.2mm, SP-NO, Panel Mount, Momentary, Illuminated Blue LED, | Bulgin MPI00... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4300 / $43.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$28.9900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Conn... more RoHS: Compliant |
17 In Stock |
|
$30.6100 / $41.6100 | Buy Now |
DISTI #
52503598
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2046 | Americas - 17 |
|
$40.6120 / $54.0930 | Buy Now |
DISTI #
MPI001/28/BL/12
|
Avnet Abacus | Switch Push Button OFF ON SPSTNO Round Button Momentary Contact 50VAC 50VDC Screw Panel Mount (Alt: ... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Conn... more RoHS: Compliant |
17 In Stock |
|
$30.6100 / $41.6100 | Buy Now |
Part Details for MPI001/28/BL/12
MPI001/28/BL/12 CAD Models
MPI001/28/BL/12 Part Data Attributes
|
MPI001/28/BL/12
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI001/28/BL/12
Bulgin
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Switch Type | VANDAL-RESISTANT SWITCH |