Part Details for MPI001/28/AM by Bulgin
Overview of MPI001/28/AM by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MPI001/28/AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4763
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Mpi001 Series, Switch Operation:(On), Illumination Color:Amber, Switch Terminals:Connector, Contact Current Max:50Ma Rohs Compliant: Yes |Bulgin Limited MPI001/28/AM RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2800 / $42.1800 | Buy Now |
DISTI #
708-1439-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 25 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$36.5352 | Buy Now |
DISTI #
117-MPI001/28/AM
|
Mouser Electronics | Pushbutton Switches AMBER DOT SOLDER LUG RoHS: Compliant | 26 |
|
$32.9700 / $35.8700 | Buy Now |
DISTI #
70099285
|
RS | Switch, Dot Illuminated, Amber, S.P. Push to Make, 50mA, 24VDC Max., 2.8mm Solder Tabs | Bulgin MPI001/28/AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$30.0300 / $39.0000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount RoHS: Compliant | 0 |
|
$30.1600 / $39.5200 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, QUICK CONNECT TERMINAL, PANEL MOUNT | 3 |
|
$30.9173 | Buy Now |
DISTI #
C1S136500233166
|
Chip1Stop | Push Button Switch RoHS: Compliant pbFree: Yes | 25 |
|
$77.4000 | Buy Now |
Part Details for MPI001/28/AM
MPI001/28/AM CAD Models
MPI001/28/AM Part Data Attributes
|
MPI001/28/AM
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI001/28/AM
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 32.7 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | AMBER LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |