-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 400VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI-400-40 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430A133IRGCR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 96KB Flash, 6KB RAM, USB, 12Bit ADC, 2 USCIs, 32Bit HW MPY 64-VQFN -40 to 85 | |
MSP430A134IRGCR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, USB, 64KB Flash, 4KB RAM, 12Bit ADC, 2 USCIs, 32Bit HW MPY 64-VQFN -40 to 85 | |
MSP430A132IRGCR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 128KB Flash, 8KB RAM, USB, 12Bit ADC, 2 USCIs, 32Bit HW MPY 64-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1973-ND
|
DigiKey | PWR XFMR LAMINATED 400VA CHAS MT Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.3330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.2200 / $277.8100 | Buy Now |
DISTI #
000000000001086410
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$149.8100 / $175.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI-400-40
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
MPI-400-40
Signal Transformer Inc
Power Transformer, 400VA
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | TAPPED PRIMARIES ARE ALSO AVAILABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 101.6 mm | |
Isolation Voltage | 4000 V | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 10 A | |
Output Current 2 | 10 A | |
Output Voltage 1 | 20 V | |
Output Voltage 2 | 20 V | |
Primary Rating | DUAL 100/115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 400 VA | |
Width | 122 mm |
Signal Transformer recommends a minimum of 0.25 inches (6.4 mm) of clearance around the transformer to ensure proper airflow and heat dissipation. A symmetrical PCB layout with the transformer centered is also recommended to minimize electromagnetic interference.
Yes, the MPI-400-40 is designed to withstand vibrations up to 10 G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's essential to ensure proper mounting and secure the transformer to prevent mechanical stress.
Signal Transformer recommends providing adequate airflow around the transformer, such as through ventilation holes or a cooling fan. The transformer's temperature rating is 130°C, and it's essential to ensure the operating temperature remains below this threshold to prevent overheating.
Signal Transformer recommends using a minimum of 18 AWG wire for the primary winding and 20 AWG wire for the secondary winding. The wire insulation should be rated for at least 150°C to ensure reliable operation.
Yes, the MPI-400-40 is designed to operate up to 10,000 feet (3,048 meters) above sea level. However, it's essential to consider the reduced air pressure and potential for increased electrical noise at high altitudes.