Part Details for MPHTH1240BT5 by Vishay Intertechnologies
Overview of MPHTH1240BT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPHTH1240BT5
MPHTH1240BT5 CAD Models
MPHTH1240BT5 Part Data Attributes
|
MPHTH1240BT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPHTH1240BT5
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 0.25W, 124ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 2316,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 124 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.778 mm | |
Package Length | 5.715 mm | |
Package Style | SMT | |
Package Width | 3.937 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 124 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2316 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |