Part Details for MPH2-08-UA-SMT by Adam Technologies Inc
Overview of MPH2-08-UA-SMT by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MPH2-08-UA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MPH2-08-UA-SMT
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 8P 1.00MM PITCH SMT P RoHS: Compliant | 0 |
|
$0.3890 / $0.4400 | Order Now |
DISTI #
V99:2348_17744737
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 1mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1722 | Americas - 100 |
|
$0.2680 | Buy Now |
DISTI #
74893759
|
RS | Connector, pin header, 8 position, 1.00MM pitch, SMT | Adam Tech MPH2-08-UA-SMT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4720 | RFQ |
|
Onlinecomponents.com | Pin Header 8P 1.00mm Pitch SMT - Bag RoHS: Compliant | 0 |
|
$0.3883 / $0.5750 | Buy Now |
DISTI #
25906520
|
Verical | Conn Unshrouded Header HDR 8 POS 1mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1722 | Americas - 100 |
|
$0.2680 | Buy Now |
DISTI #
C1S105400050928
|
Chip1Stop | Conn Unshrouded Header HDR 8 POS 1mm Solder ST Top Entry SMD RoHS: Compliant | 100 |
|
$0.4110 | Buy Now |
Part Details for MPH2-08-UA-SMT
MPH2-08-UA-SMT CAD Models
MPH2-08-UA-SMT Part Data Attributes
|
MPH2-08-UA-SMT
Adam Technologies Inc
Buy Now
|
Compare Parts:
MPH2-08-UA-SMT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |