Part Details for MPG302BT by APEM Inc
Overview of MPG302BT by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MPG302BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPG302BT-ND
|
DigiKey | SWITCH PIANO DIP DPST 25MA 24V Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-MPG302BT
|
Mouser Electronics | DIP Switches / SIP Switches 2POS DPST 0.025A 24VDC RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
Part Details for MPG302BT
MPG302BT CAD Models
MPG302BT Part Data Attributes
|
MPG302BT
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPG302BT
APEM Inc
Piano Dip Switch, 2 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.7 mm | |
Body Height | 9.68 mm | |
Body Length or Diameter | 11.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |