Part Details for MPFS095T-FCSG325I by Microchip Technology Inc
Results Overview of MPFS095T-FCSG325I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPFS095T-FCSG325I Information
MPFS095T-FCSG325I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MPFS095T-FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8699
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 93Kles 325 Lfbga 14.5X11X1.44Mm Tray Rohs Compliant: Yes |Microchip ... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.0900 | Buy Now |
DISTI #
150-MPFS095T-FCSG325I-ND
|
DigiKey | IC SOC RISC-V 325LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$214.7876 / $226.0900 | Buy Now |
DISTI #
MPFS095T-FCSG325I
|
Avnet Americas | PolarFire SoC FPGA 93k LE 6.7Mbit RAM 32-bit MSS DDR 12.7 Gbps Transceiver 325-Pin LFBGA - Trays (Al... more RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
579-MPFS095TFCSG325I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs RoHS: Compliant | 0 |
|
$214.7900 / $226.0900 | Order Now |
DISTI #
MPFS095T-FCSG325I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 93KLEs, LFBGA, Projected EOL: 2049-02-10 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$78.1000 / $226.0900 | Buy Now |
|
Future Electronics | 128kB Flash 857.6kB RAM RISC-V System On Chip (SOC) IC PolarFire® FPGA-LFBGA-325 RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Tray |
0 Tray |
|
$217.6600 / $228.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.1300 / $232.2000 | Buy Now |
|
NAC | MPFS095T-FCSG325I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$209.5500 / $245.4700 | Buy Now |
DISTI #
MPFS095T-FCSG325I
|
Avnet Silica | PolarFire SoC FPGA 93k LE 67Mbit RAM 32bit MSS DDR 127 Gbps Transceiver 325Pin LFBGA (Alt: MPFS095T-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPFS095T-FCSG325I
|
EBV Elektronik | PolarFire SoC FPGA 93k LE 67Mbit RAM 32bit MSS DDR 127 Gbps Transceiver 325Pin LFBGA (Alt: MPFS095T-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |