MPFH118DS-GS-CNP
Description: Board Connector, 118 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle

Overview of MPFH118DS-GS-CNP by Crane Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MPFH118DS-GS-CNP by Crane Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPFH118DS-GS-CNP by Crane Connectors

MPFH118DS-GS-CNP
Crane Connectors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRANE CONNECTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.18 inch
Body Depth
0.375 inch
Body Length
2.95 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
220 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.572 mm
Plating Thickness
15u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Total Number of Contacts
118
Want to compare parts?
  1. MPFH118DS-GS-CNP
    Crane Connectors
    Board Connector, 118 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPFH118DS-GS-CNP by Crane Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPFH118DS-GS-CNP by Crane Connectors

Select Manufacturer
Which Manufacturer of MPFH118DS-GS-CNP would you like to use for your alert(s)?
  • Please alert me when MPFH118DS-GS-CNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPFH118DS-GS-CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPFH118DS-GS-CNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPFH118DS-GS-CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPFH118DS-GS-CNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPFH118DS-GS-CNP by Crane Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: