Part Details for MPF971 by Motorola Mobility LLC
Overview of MPF971 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPF971
MPF971 CAD Models
MPF971 Part Data Attributes
|
MPF971
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPF971
Motorola Mobility LLC
25V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain-source On Resistance-Max | 250 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MPF971
This table gives cross-reference parts and alternative options found for MPF971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPF971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1087/D26Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | MPF971 vs P1087/D26Z |
P1087/D89Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | MPF971 vs P1087/D89Z |
SST271 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | MPF971 vs SST271 |
2N3329 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72, | Solitron Devices Inc | MPF971 vs 2N3329 |
PN4360 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | MPF971 vs PN4360 |
2N2497 | Small Signal Field-Effect Transistor, P-Channel, Silicon, Junction FET, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | MPF971 vs 2N2497 |
CMPF5460TRLEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, | Central Semiconductor Corp | MPF971 vs CMPF5460TRLEADFREE |
PMBFJ177TRL | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | MPF971 vs PMBFJ177TRL |
2N3386 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72, TO-72, 4 PIN | Central Semiconductor Corp | MPF971 vs 2N3386 |
933908930215 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | MPF971 vs 933908930215 |