-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF5020CMMACES by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8905
|
Newark | Power Management Ic, Pre-Prog, 3 Step-Down Dc/Dc, 1 Ldo, Qm Safety Level/ Tray Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.3700 | Buy Now |
DISTI #
568-MPF5020CMMACES-ND
|
DigiKey | POWER MANAGEMENT IC, PRE-PROG, 3 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
490 In Stock |
|
$3.6600 / $5.2300 | Buy Now |
DISTI #
MPF5020CMMACES
|
Avnet Americas | Step Down Converter with LDO Regulator 4-OUT 40-Pin HVQFN EP Tray - Trays (Alt: MPF5020CMMACES) Min Qty: 1470 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.8953 / $2.9935 | Buy Now |
DISTI #
771-MPF5020CMMACES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safe... more RoHS: Compliant | 454 |
|
$3.0600 / $4.1600 | Buy Now |
DISTI #
V36:1790_26467066
|
Arrow Electronics | Power Management IC 2.7V to 5.5V 40-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 | Americas - 6867 |
|
$2.9390 / $3.6150 | Buy Now |
|
Future Electronics | Power Management IC, pre-prog, 3 step-down DC/DC, TRAY RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$2.7500 / $2.8000 | Buy Now |
DISTI #
77793080
|
Verical | Power Management IC 2.7V to 5.5V 40-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2405 | Americas - 6867 |
|
$2.9390 / $3.6150 | Buy Now |
|
NXP Semiconductors | Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safety Level, Tray, Bakeable, Multiple i... more RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | 510 |
|
$3.0200 / $3.5700 | Buy Now |
DISTI #
MPF5020CMMACES
|
Avnet Silica | Step Down Converter with LDO Regulator 4-OUT 40-Pin HVQFN EP Tray (Alt: MPF5020CMMACES) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 15680 |
|
Buy Now | |
DISTI #
MPF5020CMMACES
|
EBV Elektronik | Step Down Converter with LDO Regulator 4-OUT 40-Pin HVQFN EP Tray (Alt: MPF5020CMMACES) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPF5020CMMACES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPF5020CMMACES
NXP Semiconductors
Power Supply Management Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |