Part Details for MPF500TS-FCG1152I by Microchip Technology Inc
Overview of MPF500TS-FCG1152I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MPF500TS-FCG1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7030
|
Newark | Polarfire Mid-Range Fpga, 481Kles 1152 Bga 35X35X3.47Mm Tray Rohs Compliant: Yes |Microchip MPF500TS-FCG1152I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,039.5400 / $1,232.6000 | Buy Now |
DISTI #
MPF500TS-FCG1152I-ND
|
DigiKey | IC FPGA 584 I/O 1152FCBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$1,232.6100 | Buy Now |
DISTI #
MPF500TS-FCG1152I
|
Avnet Americas | FPGA MPF500T 481000 Logic Elements 28nm Technology 1V 1152-Ball BGA Tray - Trays (Alt: MPF500TS-FCG1152I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1,135.2900 / $1,232.6000 | Buy Now |
DISTI #
494-MPF500TSFCG1152I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$1,232.6000 | Order Now |
DISTI #
MPF500TS-FCG1152I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 481KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$611.9300 / $1,232.6000 | Buy Now |
|
Future Electronics | MPF Series 584 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 1152 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1,509.9400 | Buy Now |
|
Onlinecomponents.com | 6 Factory Stock |
|
$1,043.3000 / $1,103.6400 | Buy Now | |
|
NAC | MPF500TS-FCG1152I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$1,078.5300 / $1,150.4300 | Buy Now |
DISTI #
MPF500TS-FCG1152I
|
Avnet Silica | (Alt: MPF500TS-FCG1152I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 6 Factory Stock |
|
$1,043.3000 / $1,103.6400 | Buy Now |
Part Details for MPF500TS-FCG1152I
MPF500TS-FCG1152I CAD Models
MPF500TS-FCG1152I Part Data Attributes:
|
MPF500TS-FCG1152I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF500TS-FCG1152I
Microchip Technology Inc
Field Programmable Gate Array, 481000-Cell, CMOS, PBGA1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-1152 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 584 | |
Number of Logic Cells | 481000 | |
Number of Outputs | 584 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.47 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |