Part Details for MPF500TL-FCG784E by Microchip Technology Inc
Overview of MPF500TL-FCG784E by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MPF500TL-FCG784E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7027
|
Newark | Polarfire Mid-Range Fpga, 481Kles 784 Bga 29X29X3.47Mm Tray Rohs Compliant: Yes |Microchip MPF500TL-FCG784E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$810.0200 / $884.6300 | Buy Now |
DISTI #
MPF500TL-FCG784E-ND
|
DigiKey | IC FPGA 388 I/O 784FCBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$884.6300 | Buy Now |
DISTI #
MPF500TL-FCG784E
|
Avnet Americas | FPGA MPF500T 481000 Logic Elements 28nm Technology 1V 784-Ball BGA Tray - Trays (Alt: MPF500TL-FCG784E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$810.0200 / $884.6300 | Buy Now |
DISTI #
494-MPF500TL-FCG784E
|
Mouser Electronics | FPGA - Field Programmable Gate Array 33.73Mb 16 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$884.6300 | Order Now |
DISTI #
MPF500TL-FCG784E
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 481KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$498.0100 / $884.6300 | Buy Now |
|
Future Electronics | MPF Series 584 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 784 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1,176.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$812.9600 / $871.4300 | Buy Now | |
|
NAC | MPF500TL-FCG784E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$840.4000 / $896.4300 | Buy Now |
|
Master Electronics | 0 |
|
$812.9600 / $871.4300 | Buy Now |
Part Details for MPF500TL-FCG784E
MPF500TL-FCG784E CAD Models
MPF500TL-FCG784E Part Data Attributes:
|
MPF500TL-FCG784E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF500TL-FCG784E
Microchip Technology Inc
Field Programmable Gate Array, 481000-Cell, CMOS, PBGA784
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-784 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B784 | |
Length | 29 mm | |
Number of Inputs | 388 | |
Number of Logic Cells | 481000 | |
Number of Outputs | 388 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA784,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.47 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |