Part Details for MPF500T-1FCG1152E by Microchip Technology Inc
Overview of MPF500T-1FCG1152E by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPF500T-1FCG1152E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8226
|
Newark | Fpga, 584 I/O, 500Mhz, Fcbga-1152, Fpga Type:-, No. Of Logic Cells:481000Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:1152Pins, Speed Grade:1, No.of User I/Os:584I/O S, Process Technology:28Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MPF500T-1FCG1152E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$968.8300 / $1,057.5700 | Buy Now |
DISTI #
MPF500T-1FCG1152E-ND
|
DigiKey | IC FPGA 584 I/O 1152FCBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$973.1100 | Buy Now |
DISTI #
MPF500T-1FCG1152E
|
Avnet Americas | FPGA MPF500T 481000 Logic Elements 28nm Technology 1V 1152-Ball BGA Tray - Trays (Alt: MPF500T-1FCG1152E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$891.0400 / $973.1100 | Buy Now |
DISTI #
494-MPF500T1FCG1152E
|
Mouser Electronics | FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$973.1100 | Order Now |
DISTI #
MPF500T-1FCG1152E
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 481KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$547.8200 / $973.1100 | Buy Now |
|
Future Electronics | FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1,294.2300 | Buy Now |
|
Onlinecomponents.com | 10 Factory Stock |
|
$894.2600 / $958.5800 | Buy Now | |
|
Ameya Holding Limited | MPF Series 584 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 1152 | 5 |
|
RFQ | |
|
NAC | MPF500T-1FCG1152E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$924.4500 / $986.0800 | Buy Now |
DISTI #
MPF500T-1FCG1152E
|
Avnet Silica | FPGA MPF500T 481000 Logic Elements 28nm Technology 1V 1152-Ball BGA Tray (Alt: MPF500T-1FCG1152E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPF500T-1FCG1152E
MPF500T-1FCG1152E CAD Models
MPF500T-1FCG1152E Part Data Attributes:
|
MPF500T-1FCG1152E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF500T-1FCG1152E
Microchip Technology Inc
Field Programmable Gate Array, 481000-Cell, CMOS, PBGA1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-1152 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 584 | |
Number of Logic Cells | 481000 | |
Number of Outputs | 584 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.47 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |