Part Details for MPF308212OM3R-CA-3 by L-com Inc
Overview of MPF308212OM3R-CA-3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF308212OM3R-CA-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7688
|
Newark | Fo Cable, Mpo Jack-Jack, Om3, 9.8 , Fibre Optic Connector A:3X Mpo Jack, Fibre Optic Connector B:2X Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Na |L-Com MPF308212OM3R-CA-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$96.7800 | Buy Now |
DISTI #
5073-MPF308212OM3R-CA-3-ND
|
DigiKey | FIBER AG CONV HARNESS, 3XMPO8 (F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.6600 | Buy Now |
DISTI #
73609557
|
RS | Fiber Aggregation Conversion Harness3xMPO8 no pins to 2xMPO12 no pinsOM3 50.- | L-com MPF308212OM3R-CA-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$393.9900 | RFQ |
|
Onlinecomponents.com | Fiber Ag Conv Harness, 3xMPO8 (F) to 2xMPO12 (F) RoHS: Compliant | 0 |
|
$351.0400 / $371.5500 | Buy Now |
DISTI #
MPF308212OM3R-CA-3
|
L-com US | The L-com MPF308212OM3R-CA-3 is a fiber aggregation conversion harness, which features a 3xMPO8 fiber legs with female connectors to 2xMPO12 fiber legs with female connectors The L-com MPF308212OM3R-CA-3 multi-fiber conversion cables feature OM3 50/125um multimode fiber, and OFNR Jacket, in industry-standard Aqua color. The MPF308212OM3R-CA-3 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPF308212OM3R-CA-3 fiber aggregation conversion harness is configured for aggregation of transceiver signals, matching transmits and receives from lower data rate connections to higher-speed connections. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPF308212OM3R-CA-3 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 5 |
|
$77.4200 / $96.7800 | Buy Now |