Part Details for MPF300-EVAL-KIT by Microchip Technology Inc
Overview of MPF300-EVAL-KIT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for MPF300-EVAL-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5398
|
Newark | Evaluation Kit, Polarfire Fpga, Silicon Manufacturer:Microsemi, No. Of Bits:-, Silicon Family Name:Polarfire, Core Architecture:Fpga, Core Sub-Architecture:-, Silicon Core Number:Mpf300Ts-1Fcg1152I, Product Range:- Rohs Compliant: Yes |Microchip MPF300-EVAL-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1,846.7800 | Buy Now |
DISTI #
MPF300-EVAL-KIT-ND
|
DigiKey | POLARFIRE EVALUATION KIT Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$1,811.2600 | Buy Now |
DISTI #
MPF300-EVAL-KIT
|
Avnet Americas | MPF300 PolarFire FPGA Evaluation Kit - Bulk (Alt: MPF300-EVAL-KIT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$1,676.1665 / $1,775.7855 | Buy Now |
DISTI #
494-MPF300-EVAL-KIT
|
Mouser Electronics | Programmable Logic IC Development Tools PolarFire Eval Kit RoHS: Compliant | 45 |
|
$1,775.7500 | Buy Now |
DISTI #
V99:2348_17742846
|
Arrow Electronics | MPF300TS-1FCG1152I FPGA Evaluation Kit 50MHz/122.88MHz/125MHz/156.25MHz 6GB RAM 256MB SPI Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2337 | Americas - 4 |
|
$1,871.8700 | Buy Now |
DISTI #
MPF300-EVAL-KIT
|
Microchip Technology Inc | G5 Polar Fire Eval Kit - MPF300TS-1FCG1152I, Projected EOL: RoHS: Compliant pbFree: Yes |
506 Alternates Available |
|
$1,775.7500 | Buy Now |
|
Future Electronics | eval board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$1,775.7500 | Buy Now |
|
Onlinecomponents.com | MPF300TS-1FCG1152I FPGA Evaluation Kit 50MHz/122.88MHz/125MHz/156.25MHz 6GB RAM 256MB SPI Flash RoHS: Compliant |
1 In Stock |
|
$1,732.4400 | Buy Now |
DISTI #
70751416
|
Verical | MPF300TS-1FCG1152I FPGA Evaluation Kit 50MHz/122.88MHz/125MHz/156.25MHz 6GB RAM 256MB SPI Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 4 |
|
$1,871.8700 | Buy Now |
DISTI #
62339490
|
Verical | MPF300TS-1FCG1152I FPGA Evaluation Kit 50MHz/122.88MHz/125MHz/156.25MHz 6GB RAM 256MB SPI Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,665.5762 | Buy Now |