Part Details for MPF102 by Solitron Devices Inc
Overview of MPF102 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPF102
MPF102 CAD Models
MPF102 Part Data Attributes
|
MPF102
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MPF102
Solitron Devices Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, 0.012 X 0.013 INCH, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.012 X 0.013 INCH, DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 500 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.9 pF | |
JESD-30 Code | DIE-2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Style | DIE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transistor Element Material | SILICON |
Alternate Parts for MPF102
This table gives cross-reference parts and alternative options found for MPF102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPF102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3037 | Small Signal Field-Effect Transistor, 10A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3 | Panasonic Electronic Components | MPF102 vs 2SK3037 |
2SK3025 | Small Signal Field-Effect Transistor, 30A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3 PIN | Panasonic Electronic Components | MPF102 vs 2SK3025 |
2SK3035 | Small Signal Field-Effect Transistor, 3A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-G1, 3 PIN | Panasonic Electronic Components | MPF102 vs 2SK3035 |
2SK3022 | Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3 PIN | Panasonic Electronic Components | MPF102 vs 2SK3022 |
2SK3030 | Small Signal Field-Effect Transistor, 8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3 PIN | Panasonic Electronic Components | MPF102 vs 2SK3030 |
2SK3029 | Small Signal Field-Effect Transistor, 5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3 | Panasonic Electronic Components | MPF102 vs 2SK3029 |
TN0604ND | Small Signal Field-Effect Transistor, 1A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Supertex Inc | MPF102 vs TN0604ND |
MPF111 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, 0.012 X 0.013 INCH, DIE-2 | Solitron Devices Inc | MPF102 vs MPF111 |
2SK2015 | Small Signal Field-Effect Transistor, 3A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Panasonic Electronic Components | MPF102 vs 2SK2015 |
2SK3036 | Small Signal Field-Effect Transistor, 6A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3 | Panasonic Electronic Components | MPF102 vs 2SK3036 |