Part Details for MPF100TLS-FCG484I by Microchip Technology Inc
Overview of MPF100TLS-FCG484I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF100TLS-FCG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6970
|
Newark | Polarfire Mid-Range Fpga, 109Kles 484 Bga 23X23X2.87Mm Tray Rohs Compliant: Yes |Microchip MPF100TLS-FCG484I Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.1600 / $309.6600 | Buy Now |
DISTI #
MPF100TLS-FCG484I-ND
|
DigiKey | IC FPGA 244 I/O 484FBGA Min Qty: 3 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$289.0104 / $309.6600 | Buy Now |
DISTI #
MPF100TLS-FCG484I
|
Avnet Americas | FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 484-Ball BGA Tray - Trays (Alt: MPF100TLS-FCG484I) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$285.2100 / $309.6600 | Buy Now |
DISTI #
494-MPF100TLSFCG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$289.0100 / $309.6600 | Order Now |
DISTI #
MPF100TLS-FCG484I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 109KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$153.7300 / $309.6600 | Buy Now |
|
Future Electronics | MPF Series 284 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 484 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$361.2700 | Buy Now |
|
Onlinecomponents.com | 3 Factory Stock |
|
$262.1000 / $296.7300 | Buy Now | |
|
Ameya Holding Limited | MPF Series 284 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 484 | 3 |
|
RFQ | |
|
NAC | MPF100TLS-FCG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$264.3400 / $309.6600 | Buy Now |
|
Master Electronics | 3 Factory Stock |
|
$262.1000 / $296.7300 | Buy Now |
Part Details for MPF100TLS-FCG484I
MPF100TLS-FCG484I CAD Models
MPF100TLS-FCG484I Part Data Attributes:
|
MPF100TLS-FCG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF100TLS-FCG484I
Microchip Technology Inc
Field Programmable Gate Array, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 244 | |
Number of Outputs | 244 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |