Part Details for MPF100TL-FCG484I by Microchip Technology Inc
Results Overview of MPF100TL-FCG484I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF100TL-FCG484I Information
MPF100TL-FCG484I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MPF100TL-FCG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8169
|
Newark | Fpga, 244 I/O, 500Mhz, Fcbga-484, Fpga Type:-, No. Of Logic Cells:109000Logic Cells, Ic Case/Pack... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.4600 / $271.2200 | Buy Now |
DISTI #
MPF100TL-FCG484I-ND
|
DigiKey | IC FPGA 244 I/O 484FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$237.0752 / $249.5500 | Buy Now |
DISTI #
MPF100TL-FCG484I
|
Avnet Americas | FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 484-Ball BGA Tray - Trays (Alt: MPF100TL-FCG48... more RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$216.2124 / $231.3852 | Buy Now |
DISTI #
494-MPF100TL-FCG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$237.0800 / $249.5500 | Order Now |
DISTI #
MPF100TL-FCG484I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 109KLEs, BGA, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
3 Alternates Available |
|
$86.2100 / $249.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$240.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$234.1500 / $256.3000 | Buy Now |
|
NAC | MPF100TL-FCG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$231.2900 / $270.9400 | Buy Now |
DISTI #
MPF100TL-FCG484I
|
Avnet Silica | FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 484Ball BGA Tray (Alt: MPF100TL-FCG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPF100TL-FCG484I
|
EBV Elektronik | FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 484Ball BGA Tray (Alt: MPF100TL-FCG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPF100TL-FCG484I
MPF100TL-FCG484I CAD Models
MPF100TL-FCG484I Part Data Attributes
|
MPF100TL-FCG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF100TL-FCG484I
Microchip Technology Inc
Field Programmable Gate Array, CMOS, PBGA484
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 244 | |
Number of Outputs | 244 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |