Part Details for MPF1-912RSL by Carlo Gavazzi Holding AG
Overview of MPF1-912RSL by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF1-912RSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5685
|
Newark | Photo Amp 1Channel 12-24Vac/Dc Low Volt Output |Carlo Gavazzi MPF1-912RSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-MPF1-912RSL-ND
|
DigiKey | PHOTO AMP 1CH 12-24VAC/DC Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$139.1800 | Buy Now |
DISTI #
MPF1-912RSL-ND
|
DigiKey | PHOTO AMP 1CH 12-24VAC/DC Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$168.0000 | Buy Now |
DISTI #
225-MPF1-912RSL
|
Mouser Electronics | Photoelectric Sensors PHOTO AMP 1CH 12-24VAC/DC LO V | 0 |
|
$136.0400 / $170.0500 | Order Now |
|
Onlinecomponents.com | PHOTO AMP 1CHANNEL 12-24VAC/DC |
1 Partner Stock |
|
$122.0100 / $152.8900 | Buy Now |
DISTI #
MPF1-912RSL
|
TME | Sensor: amplifier, Range: 15m, transmitter-receiver, 12÷24VAC Min Qty: 1 | 0 |
|
$75.6800 / $87.3200 | RFQ |
|
Master Electronics | PHOTO AMP 1CHANNEL 12-24VAC/DC |
1 Partner Stock |
|
$122.0100 / $152.8900 | Buy Now |