Part Details for MPF050TL-FCSG325I by Microchip Technology Inc
Results Overview of MPF050TL-FCSG325I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF050TL-FCSG325I Information
MPF050TL-FCSG325I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MPF050TL-FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7889
|
Newark | Polarfire Mid-Range Fpga, 48Kles 325 Tfbga 11X11X1.35Mm Tray Rohs Compliant: Yes |Microchip MPF050TL... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.9500 | Buy Now |
DISTI #
150-MPF050TL-FCSG325I-ND
|
DigiKey | MPF050TL-FCSG325I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
11 In Stock |
|
$147.2000 / $154.9500 | Buy Now |
DISTI #
MPF050TL-FCSG325I
|
Avnet Americas | FPGA PolarFire Family 48000 Logic Units 48000 Cells 500MHz 1V/1.05V 325-Pin FCBGA - Trays (Alt: MPF0... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$138.8390 / $148.2598 | Buy Now |
DISTI #
579-MPF050TLFCSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs RoHS: Compliant | 0 |
|
$147.2000 / $154.9500 | Order Now |
DISTI #
MPF050TL-FCSG325I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 48KLEs, TFBGA, Projected EOL: 2049-01-17 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
3 Alternates Available |
|
$53.5300 / $154.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$196.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$145.3800 / $159.1300 | Buy Now |
|
NAC | MPF050TL-FCSG325I, 325 TFBGA 11x11x1.35mm TRAY RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$143.6100 / $168.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$145.3800 / $159.1300 | Buy Now |
Part Details for MPF050TL-FCSG325I
MPF050TL-FCSG325I CAD Models
MPF050TL-FCSG325I Part Data Attributes
|
MPF050TL-FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF050TL-FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 48000-Cell, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B325 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Number of Inputs | 164 | |
Number of Logic Cells | 48000 | |
Number of Outputs | 164 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |