Part Details for MPF-A-14-SMT-T-KT-T/R by Adam Technologies Inc
Overview of MPF-A-14-SMT-T-KT-T/R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MPF-A-14-SMT-T-KT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MPF-A-14-SMT-T-KT-T/RCT-ND
|
DigiKey | MINI FLEX FEMALE 14P SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1100 In Stock |
|
$0.6743 / $1.5000 | Buy Now |
DISTI #
737-MPFA14SMT-T-KTTR
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, MINI FLEX CONNECTOR RoHS: Compliant | 0 |
|
$0.5360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5330 / $1.1160 | Buy Now |
Part Details for MPF-A-14-SMT-T-KT-T/R
MPF-A-14-SMT-T-KT-T/R CAD Models
MPF-A-14-SMT-T-KT-T/R Part Data Attributes
|
MPF-A-14-SMT-T-KT-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MPF-A-14-SMT-T-KT-T/R
Adam Technologies Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.207 inch | |
Body Length | 0.776 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.207 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for MPF-A-14-SMT-T-KT-T/R
This table gives cross-reference parts and alternative options found for MPF-A-14-SMT-T-KT-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPF-A-14-SMT-T-KT-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50207-01281-001 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | MPF-A-14-SMT-T-KT-T/R vs 50207-01281-001 |
MPF-A-14-SMT-T-KT | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | MPF-A-14-SMT-T-KT-T/R vs MPF-A-14-SMT-T-KT |
50207-01281-P01 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | MPF-A-14-SMT-T-KT-T/R vs 50207-01281-P01 |