-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1062
|
Newark | Power Inductor, 1Uh, Shielded, 13.1A, Inductance:1Μh, Rms Current (Irms):13.1A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Mpev Series, Inductor Case/Package:-, Dc Resistance Max:8200Μohm Rohs Compliant: Yes |Kemet MPEV1D0630L1R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.7160 / $1.2900 | Buy Now |
DISTI #
30AJ5355
|
Newark | Power Inductor, 1Uh, Shielded, 13.1A Rohs Compliant: Yes |Kemet MPEV1D0630L1R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7150 / $1.3500 | Buy Now |
DISTI #
38AJ1086
|
Newark | Power Inductor, 1Uh, Shielded, 13.1A, Inductance:1Μh, Rms Current (Irms):13.1A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Mpev Series, Dc Resistance Max:8200Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet MPEV1D0630L1R0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5940 | Buy Now |
DISTI #
399-MPEV1D0630L1R0CT-ND
|
DigiKey | FIXED IND 1UH 13.1A 8.2MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
745 In Stock |
|
$0.5345 / $1.2400 | Buy Now |
DISTI #
80-MPEV1D0630L1R0
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 13A 180C ESR=8.2mOhms AECQ2 RoHS: Compliant | 2611 |
|
$0.5230 / $1.2400 | Buy Now |
DISTI #
MPEV1D0630L1R0
|
TME | Inductor: wire, SMD, 1uH, Ioper: 13.1A, 8.2mΩ, ±20%, Isat: 13A, 100kHz Min Qty: 1500 | 0 |
|
$0.5710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPEV1D0630L1R0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPEV1D0630L1R0
KEMET Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0082 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 13.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |