Part Details for MPEM-4U7R31/250 by SR Components Inc
Results Overview of MPEM-4U7R31/250 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPEM-4U7R31/250 Information
MPEM-4U7R31/250 by SR Components Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPEM-4U7R31/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPEM-4U7R31/250
|
TME | Capacitor: polyester, 4.7uF, 250VDC, 31mm, ±10%, 33x20.3x12.1mm Min Qty: 10 | 1200 |
|
$0.2390 / $0.5280 | Buy Now |