Part Details for MPEM-4U7R25/100 by SR Components Inc
Overview of MPEM-4U7R25/100 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPEM-4U7R25/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPEM-4U7R25/100
|
TME | Capacitor: polyester, 4.7uF, 100VDC, 25mm, ±10%, 27x9.9x18mm, THT Min Qty: 10 | 1100 |
|
$0.1982 / $0.4390 | Buy Now |